SMCJ11CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,779
Unit Price: $7.73000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,836
Unit Price: $6.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,132
Unit Price: $8.63000
Datasheet
18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ11CA-HR

DigiKey Part Number
SMCJ11CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ11CA-HR
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$139.27222$69,636.11
Manufacturers Standard Package