


SMBJ85A-HR | |
---|---|
DigiKey Part Number | F6748TR-ND - Tape & Reel (TR) F6748CT-ND - Cut Tape (CT) F6748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A-HR |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.87000 | $172.87 |
10 | $124.09700 | $1,240.97 |
100 | $97.75500 | $9,775.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $97.75500 | $293,265.00 |