SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMBJ11CA-HRA
Building Automation – Protect/Sense/Control

SMBJ85A-HR

DigiKey Part Number
F6748TR-ND - Tape & Reel (TR)
F6748CT-ND - Cut Tape (CT)
F6748DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85A-HR
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$172.87000$172.87
10$124.09700$1,240.97
100$97.75500$9,775.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$97.75500$293,265.00
Manufacturers Standard Package