New Product
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ75CA-E

DigiKey Part Number
18-SMBJ75CA-ETR-ND - Tape & Reel (TR)
18-SMBJ75CA-ECT-ND - Cut Tape (CT)
18-SMBJ75CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ75CA-E
Description
TVS SURF MT DO214AA - SMBJ75CA C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.83600$28.36
100$1.80130$180.13
500$1.35358$676.79
1,000$1.20889$1,208.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.85391$2,561.73
6,000$0.77656$4,659.36
9,000$0.73713$6,634.17
15,000$0.69280$10,392.00
21,000$0.66656$13,997.76
30,000$0.65772$19,731.60
Manufacturers Standard Package