
SMBJ75CA | |
|---|---|
DigiKey Part Number | SMBJ75CALFTR-ND - Tape & Reel (TR) SMBJ75CALFCT-ND - Cut Tape (CT) SMBJ75CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75CA |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.81390 | $81.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75638 | $2,269.14 |
| 6,000 | $0.74125 | $4,447.50 |
| 9,000 | $0.65770 | $5,919.30 |
| 15,000 | $0.64744 | $9,711.60 |


