SMBJ7.0A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,161
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $97.50563
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.36434
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,500
Unit Price: $4.84000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.41298
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98873
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75886
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.50430
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.06743
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35076
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1,431
Unit Price: $0.99000
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0A-HRA

DigiKey Part Number
SMBJ7.0A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.0A-HRA
Description
TVS DIODE 7VWM 12VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
50A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$82.11000$246,330.00
Manufacturers Standard Package