
SMBJ45A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ45A-ETR-ND - Tape & Reel (TR) 18-SMBJ45A-ECT-ND - Cut Tape (CT) 18-SMBJ45A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45A-E |
Description | TVS SURF MT DO214AA - SMBJ45A 3K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16170 | $580.85 |
| 1,000 | $1.03492 | $1,034.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72796 | $2,183.88 |
| 6,000 | $0.66015 | $3,960.90 |
| 9,000 | $0.62557 | $5,630.13 |
| 15,000 | $0.58671 | $8,800.65 |
| 21,000 | $0.56369 | $11,837.49 |
| 30,000 | $0.54131 | $16,239.30 |

