
SMBJ43CA | |
|---|---|
DigiKey Part Number | SMBJ43CALFTR-ND - Tape & Reel (TR) SMBJ43CALFCT-ND - Cut Tape (CT) SMBJ43CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.80400 | $28.04 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.33714 | $668.57 |
| 1,000 | $1.19401 | $1,194.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84311 | $2,529.33 |
| 6,000 | $0.76657 | $4,599.42 |
| 9,000 | $0.72755 | $6,547.95 |
| 15,000 | $0.68368 | $10,255.20 |
| 21,000 | $0.65770 | $13,811.70 |
| 30,000 | $0.64744 | $19,423.20 |












