SMBJ33CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 154,250
Unit Price: $4.28000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $120.28055
Datasheet

Direct


Central Semiconductor Corp
In Stock: 3,985
Unit Price: $7.65000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 29,879
Unit Price: $5.84000
Datasheet

Direct


Bourns Inc.
In Stock: 613
Unit Price: $4.93000
Datasheet

Direct


Diodes Incorporated
In Stock: 95,341
Unit Price: $4.93000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,848
Unit Price: $4.52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8,978
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59932
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31813
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 18,334
Unit Price: $3.78000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.63000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33CA-HRA

DigiKey Part Number
SMBJ33CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ33CA-HRA
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$101.28888$303,866.64
Manufacturers Standard Package