Direct
Similar
Similar

SMBJ30A-HRA | |
|---|---|
DigiKey Part Number | SMBJ30A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ30A-HRA |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 48.4V |
Mfr | Current - Peak Pulse (10/1000µs) 12.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30A | Taiwan Semiconductor Corporation | 8,636 | SMBJ30AFSCT-ND | $5.18000 | Direct |
| SMBJ30A-M3/52 | Vishay General Semiconductor - Diodes Division | 5,535 | 112-SMBJ30A-M3/52CT-ND | $6.58000 | Direct |
| P6SMB36A | Taiwan Semiconductor Corporation | 4,640 | 1801-P6SMB36ACT-ND | $5.18000 | Similar |
| P6SMB36AH | Taiwan Semiconductor Corporation | 871 | 1801-P6SMB36AHCT-ND | $5.18000 | Similar |
| SMBJ30A/TR13 | YAGEO | 8,800 | 13-SMBJ30A/TR13CT-ND | $3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $106.35332 | $319,059.96 |




