
SMBJ250CA | |
---|---|
DigiKey Part Number | SMBJ250CATR-ND - Tape & Reel (TR) SMBJ250CACT-ND - Cut Tape (CT) SMBJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ250CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.06300 | $30.63 |
100 | $1.98710 | $198.71 |
500 | $1.84748 | $923.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.49440 | $4,483.20 |
6,000 | $1.47111 | $8,826.66 |
9,000 | $1.39280 | $12,535.20 |
21,000 | $1.34642 | $28,274.82 |
30,000 | $1.30452 | $39,135.60 |