
SMBJ12CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ12CA-ETR-ND - Tape & Reel (TR) 18-SMBJ12CA-ECT-ND - Cut Tape (CT) 18-SMBJ12CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-E |
Description | TVS SURF MT DO214AA - SMBJ12CA 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 100 | $1.80130 | $180.13 |
| 500 | $1.35358 | $676.79 |
| 1,000 | $1.20889 | $1,208.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85391 | $2,561.73 |
| 6,000 | $0.77656 | $4,659.36 |
| 9,000 | $0.73713 | $6,634.17 |
| 15,000 | $0.69280 | $10,392.00 |
| 21,000 | $0.66656 | $13,997.76 |
| 30,000 | $0.65772 | $19,731.60 |


