TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ51A

DigiKey Part Number
SMAJ51ALFTR-ND - Tape & Reel (TR)
SMAJ51ALFCT-ND - Cut Tape (CT)
SMAJ51ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ51A
Description
TVS DIODE 51VWM 82.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,657
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.11600$21.16
100$1.33280$133.28
500$0.99410$497.05
1,000$0.88445$884.45
2,000$0.79204$1,584.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69702$3,485.10
10,000$0.63456$6,345.60
15,000$0.60274$9,041.10
25,000$0.56696$14,174.00
35,000$0.54578$19,102.30
50,000$0.52518$26,259.00
125,000$0.48548$60,685.00
Manufacturers Standard Package