


SMAJ48A | |
|---|---|
DigiKey Part Number | SMAJ48ALFTR-ND - Tape & Reel (TR) SMAJ48ALFCT-ND - Cut Tape (CT) SMAJ48ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.43790 | $143.79 |
| 500 | $1.07224 | $536.12 |
| 1,000 | $0.95394 | $953.94 |
| 2,000 | $0.85434 | $1,708.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62189 | $3,109.45 |
| 10,000 | $0.56617 | $5,661.70 |
| 15,000 | $0.53778 | $8,066.70 |
| 25,000 | $0.50586 | $12,646.50 |
| 35,000 | $0.48695 | $17,043.25 |
| 50,000 | $0.48610 | $24,305.00 |










