TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ350CA

DigiKey Part Number
SMAJ350CALFTR-ND - Tape & Reel (TR)
SMAJ350CALFCT-ND - Cut Tape (CT)
SMAJ350CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ350CA
Description
TVS DIODE 350VWM 567VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ350CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,818
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.88900$28.89
100$2.40370$240.37
500$1.96744$983.72
1,000$1.76988$1,769.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.64640$8,232.00
10,000$1.61347$16,134.70
15,000$1.51777$22,766.55
25,000$1.44412$36,103.00
35,000$1.44060$50,421.00
Manufacturers Standard Package