


SMAJ300CA | |
---|---|
DigiKey Part Number | SMAJ300CALFTR-ND - Tape & Reel (TR) SMAJ300CALFCT-ND - Cut Tape (CT) SMAJ300CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ300CA |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ300CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.74400 | $37.44 |
100 | $2.60290 | $260.29 |
500 | $2.02812 | $1,014.06 |
1,000 | $1.65041 | $1,650.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.37600 | $6,880.00 |
10,000 | $1.22857 | $12,285.70 |