TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ250CA

DigiKey Part Number
SMAJ250CALFTR-ND - Tape & Reel (TR)
SMAJ250CALFCT-ND - Cut Tape (CT)
SMAJ250CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ250CA
Description
TVS DIODE 250VWM 405VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ250CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$3.98200$39.82
100$2.23340$223.34
500$1.78178$890.89
1,000$1.64220$1,642.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.60936$8,046.80
10,000$1.22857$12,285.70
Manufacturers Standard Package