


SMAJ220CA | |
---|---|
DigiKey Part Number | 18-SMAJ220CATR-ND - Tape & Reel (TR) 18-SMAJ220CACT-ND - Cut Tape (CT) 18-SMAJ220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ220CA |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ220CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.24200 | $22.42 |
100 | $2.18000 | $218.00 |
500 | $2.07606 | $1,038.03 |
1,000 | $1.91513 | $1,915.13 |
2,000 | $1.81053 | $3,621.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.60936 | $8,046.80 |
10,000 | $1.32274 | $13,227.40 |
25,000 | $1.25652 | $31,413.00 |
35,000 | $1.22857 | $42,999.95 |