


SMAJ130CA | |
|---|---|
DigiKey Part Number | SMAJ130CALFTR-ND - Tape & Reel (TR) SMAJ130CALFCT-ND - Cut Tape (CT) SMAJ130CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.44200 | $24.42 |
| 100 | $1.54320 | $154.32 |
| 500 | $1.15314 | $576.57 |
| 1,000 | $1.02719 | $1,027.19 |
| 2,000 | $0.92102 | $1,842.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67161 | $3,358.05 |
| 10,000 | $0.61228 | $6,122.80 |
| 15,000 | $0.58203 | $8,730.45 |
| 25,000 | $0.54805 | $13,701.25 |
| 35,000 | $0.53440 | $18,704.00 |

