
SMA6L100A | |
---|---|
DigiKey Part Number | SMA6L100ATR-ND - Tape & Reel (TR) SMA6L100ACT-ND - Cut Tape (CT) SMA6L100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L100A |
Description | TVS DIODE 100VWM 162VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.60500 | $36.05 |
100 | $2.31880 | $231.88 |
500 | $1.76208 | $881.04 |
1,000 | $1.58251 | $1,582.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20521 | $3,615.63 |
6,000 | $1.10051 | $6,603.06 |
9,000 | $1.04715 | $9,424.35 |
15,000 | $0.98718 | $14,807.70 |
21,000 | $0.95165 | $19,984.65 |
30,000 | $0.91714 | $27,514.20 |
75,000 | $0.87242 | $65,431.50 |