SMA6L120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L100A

DigiKey Part Number
SMA6L100ATR-ND - Tape & Reel (TR)
SMA6L100ACT-ND - Cut Tape (CT)
SMA6L100ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L100A
Description
TVS DIODE 100VWM 162VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.60500$36.05
100$2.31880$231.88
500$1.76208$881.04
1,000$1.58251$1,582.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20521$3,615.63
6,000$1.10051$6,603.06
9,000$1.04715$9,424.35
15,000$0.98718$14,807.70
21,000$0.95165$19,984.65
30,000$0.91714$27,514.20
75,000$0.87242$65,431.50
Manufacturers Standard Package