


SMA6J9.0A | |
---|---|
DigiKey Part Number | SMA6J9.0A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96808 | $4,840.40 |
10,000 | $0.91968 | $9,196.80 |
15,000 | $0.89951 | $13,492.65 |
25,000 | $0.87934 | $21,983.50 |
35,000 | $0.66568 | $23,298.80 |
50,000 | $0.64164 | $32,082.00 |
125,000 | $0.61226 | $76,532.50 |