


SMA6J6.0CA | |
---|---|
DigiKey Part Number | 18-SMA6J6.0CATR-ND - Tape & Reel (TR) 18-SMA6J6.0CACT-ND - Cut Tape (CT) 18-SMA6J6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 61A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.74900 | $27.49 |
100 | $1.21010 | $121.01 |
500 | $1.20188 | $600.94 |
1,000 | $1.17553 | $1,175.53 |
2,000 | $1.16574 | $2,331.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.07296 | $5,364.80 |
10,000 | $0.81497 | $8,149.70 |
15,000 | $0.80674 | $12,101.10 |
25,000 | $0.79060 | $19,765.00 |
35,000 | $0.72037 | $25,212.95 |