


SMA6J58A | |
|---|---|
DigiKey Part Number | 18-SMA6J58ATR-ND - Tape & Reel (TR) 18-SMA6J58ACT-ND - Cut Tape (CT) 18-SMA6J58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J58A |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 100 | $1.70600 | $170.60 |
| 500 | $1.27942 | $639.71 |
| 1,000 | $1.14156 | $1,141.56 |
| 2,000 | $1.02539 | $2,050.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74957 | $3,747.85 |
| 10,000 | $0.68468 | $6,846.80 |
| 15,000 | $0.65161 | $9,774.15 |
| 25,000 | $0.61444 | $15,361.00 |
| 35,000 | $0.61147 | $21,401.45 |

