
SZ1.5SMC18AT3G | |
|---|---|
DigiKey Part Number | F11488TR-ND - Tape & Reel (TR) F11488CT-ND - Cut Tape (CT) F11488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC18AT3G |
Description | TVS DIODE 15.3VWM 25.2VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 59.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.52000 | $65.20 |
| 100 | $4.28420 | $428.42 |
| 500 | $3.32378 | $1,661.89 |
| 1,000 | $3.01450 | $3,014.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.23289 | $5,582.22 |
| 5,000 | $2.06031 | $10,301.55 |
| 7,500 | $2.05537 | $15,415.27 |

