
SLD8S17A | |
|---|---|
DigiKey Part Number | F8151TR-ND - Tape & Reel (TR) F8151CT-ND - Cut Tape (CT) F8151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S17A |
Description | TVS DIODE 17VWM 27.6VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 253A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 253A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $17.01900 | $170.19 |
| 100 | $15.36930 | $1,536.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.24674 | $6,123.37 |
| 1,000 | $12.16618 | $12,166.18 |

