Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD5S16A

DigiKey Part Number
18-SLD5S16ATR-ND - Tape & Reel (TR)
18-SLD5S16ACT-ND - Cut Tape (CT)
18-SLD5S16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD5S16A
Description
TVS DIODE 16VWM 26VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 138A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
138A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 273
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.27000$21.27
10$18.88500$188.85
100$13.76000$1,376.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.26550$5,632.75
1,000$10.41163$10,411.63
1,500$9.99744$14,996.16
2,500$9.75056$24,376.40
Manufacturers Standard Package