
SLD5S16A | |
---|---|
DigiKey Part Number | 18-SLD5S16ATR-ND - Tape & Reel (TR) 18-SLD5S16ACT-ND - Cut Tape (CT) 18-SLD5S16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S16A |
Description | TVS DIODE 16VWM 26VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 138A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 138A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $18.88500 | $188.85 |
100 | $13.76000 | $1,376.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.26550 | $5,632.75 |
1,000 | $10.41163 | $10,411.63 |
1,500 | $9.99744 | $14,996.16 |
2,500 | $9.75056 | $24,376.40 |