SLxxxxAxxxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLxxxxAxxxC
SL1411A SERIES
Building Automation – Protect/Sense/Control

SL1411A250C

DigiKey Part Number
SL1411A250C-ND
Manufacturer
Manufacturer Product Number
SL1411A250C
Description
GDT 250V 10KA 2 POLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 10000A (10kA) 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$9.97292$9,972.92
Manufacturers Standard Package