


SL1021B420RF | |
|---|---|
DigiKey Part Number | SL1021B420RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B420RF |
Description | GDT 420V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.48000 | $50.48 |
| 5 | $41.84800 | $209.24 |
| 10 | $38.61600 | $386.16 |
| 50 | $32.02760 | $1,601.38 |
| 100 | $29.53660 | $2,953.66 |
| 250 | $26.52156 | $6,630.39 |
| 500 | $24.43380 | $12,216.90 |
| 1,000 | $23.44048 | $23,440.48 |


