SL1021B250R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL1021B250R
Building Automation – Protect/Sense/Control

SL1021B250R

DigiKey Part Number
SL1021B250R-ND
Manufacturer
Manufacturer Product Number
SL1021B250R
Description
GDT 250V 20KA 3 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 250 V 20000A (20kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
250 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$44.54000$44.54
5$36.91200$184.56
10$34.06400$340.64
50$28.25380$1,412.69
100$26.05670$2,605.67
250$23.39928$5,849.82
500$21.55912$10,779.56
1,000$20.41849$20,418.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.