


SL1003A300SM | |
---|---|
DigiKey Part Number | F6578TR-ND - Tape & Reel (TR) F6578CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SL1003A300SM |
Description | GDT 300V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
5 | $37.11400 | $185.57 |
10 | $35.79200 | $357.92 |
50 | $27.83860 | $1,391.93 |
100 | $23.19850 | $2,319.85 |
250 | $22.53524 | $5,633.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $18.66536 | $13,065.75 |
1,400 | $18.20895 | $25,492.53 |