


SK016RTP | |
---|---|
DigiKey Part Number | F7314-ND |
Manufacturer | |
Manufacturer Product Number | SK016RTP |
Description | SCR 1KV 16A TO-220AB-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 16 A Standard Recovery Through Hole TO-220AB-R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 30 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 10 A | |
Current - On State (It (RMS)) (Max) | 16 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 188A, 225A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB-R |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
50 | $12.94380 | $647.19 |
100 | $11.70400 | $1,170.40 |
500 | $9.53182 | $4,765.91 |
1,000 | $9.21069 | $9,210.69 |