Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJ6032R2TP | |
|---|---|
DigiKey Part Number | 18-SJ6032R2TP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6032R2TP |
Description | SCR 600V 32A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 32 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 32 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 320A, 380A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6032R2ATP | Littelfuse Inc. | 0 | 18-SJ6032R2ATP-ND | $22.94950 | Parametric Equivalent |
| SJ6040R2ATP | Littelfuse Inc. | 0 | 18-SJ6040R2ATP-ND | $23.32176 | Parametric Equivalent |
| SJ6040R2TP | Littelfuse Inc. | 308 | F10115-ND | $45.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.18983 | $22,189.83 |


