SJ4020NATP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.78444
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $19.07010
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $19.77665
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.75466
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.40292
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $22.07472
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $22.07465
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,000
Unit Price: $46.12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $21.01235
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.50854
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.50845
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 305
Unit Price: $37.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $19.52088
Datasheet
SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ4020NATP

DigiKey Part Number
18-SJ4020NATP-ND
Manufacturer
Manufacturer Product Number
SJ4020NATP
Description
SCR 600V 20A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
20 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
75 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
225A, 300A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
35 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
12.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4020NARPLittelfuse Inc.018-SJ4020NARPTR-ND$20.78444Parametric Equivalent
SJ4020NRPLittelfuse Inc.018-SJ4020NRPTR-ND$19.07010Parametric Equivalent
SJ4020NTPLittelfuse Inc.018-SJ4020NTP-ND$19.77665Parametric Equivalent
SJ4025NRPLittelfuse Inc.018-SJ4025NRPTR-ND$17.75466Parametric Equivalent
SJ4025NTPLittelfuse Inc.018-SJ4025NTP-ND$18.40292Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$20.78445$20,784.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.