SJ4020LATP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.28519
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.17757
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 574
Unit Price: $35.93000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $20.23122
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 567
Unit Price: $38.89000
Datasheet
SCR 600 V 20 A Standard Recovery Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4020LATP

DigiKey Part Number
18-SJ4020LATP-ND
Manufacturer
Manufacturer Product Number
SJ4020LATP
Description
SCR 600V 20A ITO-220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
20 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
75 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
225A, 300A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
35 mA
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
ITO-220AB
Current - On State (It (AV)) (Max)
12.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4025LTPLittelfuse Inc.018-SJ4025LTP-ND$18.28519Parametric Equivalent
SJ6020LATPLittelfuse Inc.018-SJ6020LATP-ND$18.17757Parametric Equivalent
SJ6020LTPLittelfuse Inc.574F11339-ND$35.93000Parametric Equivalent
SJ6025LATPLittelfuse Inc.018-SJ6025LATP-ND$20.23122Parametric Equivalent
SJ6025LTPLittelfuse Inc.567F11345-ND$38.89000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$17.09628$17,096.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.