
SJ4016R1TP | |
|---|---|
DigiKey Part Number | 18-SJ4016R1TP-ND |
Manufacturer | |
Manufacturer Product Number | SJ4016R1TP |
Description | SCR 400V 16A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 16 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.28383 | $12,283.83 |

