SJ4012N2RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.06627
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 600
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.40101
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.12602
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.12602
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.24352
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.24352
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.69468
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.69468
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.71468
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.71476
Datasheet
SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ4012N2RP

DigiKey Part Number
18-SJ4012N2RPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ4012N2RP
Description
SCR 600V 12A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
7.6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4012N2TPLittelfuse Inc.018-SJ4012N2TP-ND$13.06627Parametric Equivalent
SJ6016N2RPLittelfuse Inc.600F11333CT-ND$31.00000Parametric Equivalent
SJ6016N2TPLittelfuse Inc.018-SJ6016N2TP-ND$15.40101Parametric Equivalent
SV6012N2QRPLittelfuse Inc.018-SV6012N2QRPTR-ND$14.12602Parametric Equivalent
SV6012N2QTPLittelfuse Inc.018-SV6012N2QTP-ND$14.12602Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.51542$6,257.71
Manufacturers Standard Package