



SESD0402X1UN-0020-090 | |
---|---|
DigiKey Part Number | SESD0402X1UN-0020-090TR-ND - Tape & Reel (TR) SESD0402X1UN-0020-090CT-ND - Cut Tape (CT) SESD0402X1UN-0020-090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0402X1UN-0020-090 |
Description | TVS DIODE 7VWM 9.2VC 0402/2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60) |
Datasheet | Datasheet |
EDA/CAD Models | SESD0402X1UN-0020-090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.69200 | $26.92 |
100 | $2.14860 | $214.86 |
500 | $1.93452 | $967.26 |
1,000 | $1.59701 | $1,597.01 |
2,000 | $1.58697 | $3,173.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.44707 | $14,470.70 |
20,000 | $1.34618 | $26,923.60 |
30,000 | $1.29654 | $38,896.20 |