SESD0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SESD0402
0402
Chip SESD Q&A at DesignCon 2011

SESD0402X1BN-0010-098

DigiKey Part Number
SESD0402X1BN-0010-098TR-ND - Tape & Reel (TR)
SESD0402X1BN-0010-098CT-ND - Cut Tape (CT)
SESD0402X1BN-0010-098DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESD0402X1BN-0010-098
Description
TVS DIODE 7VWM 10VC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
9.8V (Typ)
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.1pF @ 3GHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.99300$39.93
100$2.86470$286.47
500$2.29672$1,148.36
1,000$1.85220$1,852.20
2,000$1.85146$3,702.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.65086$16,508.60
20,000$1.53912$30,782.40
30,000$1.51263$45,378.90
Manufacturers Standard Package