


SESD0201X1UN0020-090 | |
|---|---|
DigiKey Part Number | SESD0201X1UN-0020-090TR-ND - Tape & Reel (TR) SESD0201X1UN-0020-090CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SESD0201X1UN0020-090 |
Description | TVS DIODE 7VWM 9.2V 0201/DFN0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 0.2pF @ 3GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9V (Typ) | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 9.2V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.09700 | $50.97 |
| 100 | $3.31570 | $331.57 |
| 500 | $2.54670 | $1,273.35 |
| 1,000 | $2.29898 | $2,298.98 |
| 2,000 | $2.09036 | $4,180.72 |
| 5,000 | $1.86452 | $9,322.60 |
| 10,000 | $1.80256 | $18,025.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | $1.81434 | $136,075.50 |










