
SEP0080Q38BB | |
|---|---|
DigiKey Part Number | 18-SEP0080Q38BBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEP0080Q38BB |
Description | THYRISTOR 6V 250A 8-LDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 250 A Ipp TVS Thyristor 8-LDFN |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Active | Capacitance 25pF, 15pF |
Voltage - Breakover 25V | Mounting Type Surface Mount |
Voltage - Off State 6V | Package / Case 8-LDFN |
Voltage - On State 8 V | Supplier Device Package 8-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $11.30637 | $135,676.44 |

