
SE-701-0U-CC | |
---|---|
DigiKey Part Number | 5666-SE-701-0U-CC-ND |
Manufacturer | |
Manufacturer Product Number | SE-701-0U-CC |
Description | SE-701-0U WITH CONFORMAL COATING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | - | |
Delay Time | 0.05 ~ 2.5s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10,124.70000 | $10,124.70 |