Similar



SD36C-01FTG | |
|---|---|
DigiKey Part Number | F6448TR-ND - Tape & Reel (TR) F6448CT-ND - Cut Tape (CT) F6448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36C-01FTG |
Description | TVS DIODE 36VWM 60VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD36C-01FTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 100 | $1.90740 | $190.74 |
| 500 | $1.43942 | $719.71 |
| 1,000 | $1.28856 | $1,288.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98685 | $2,960.55 |
| 6,000 | $0.89976 | $5,398.56 |
| 9,000 | $0.85536 | $7,698.24 |
| 15,000 | $0.80547 | $12,082.05 |
| 21,000 | $0.78618 | $16,509.78 |











