17V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
SOT-23-6

SC3051-04HTG

DigiKey Part Number
18-SC3051-04HTGTR-ND - Tape & Reel (TR)
18-SC3051-04HTGCT-ND - Cut Tape (CT)
18-SC3051-04HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC3051-04HTG
Description
TVS DIODE 6VWM 17VC SOT236
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
22A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, USB
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.57000$13.57
10$8.59100$85.91
100$5.71890$571.89
500$4.48828$2,244.14
1,000$4.09225$4,092.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.99104$8,973.12
6,000$2.98029$17,881.74
Manufacturers Standard Package