


SL0902A600SM | |
|---|---|
DigiKey Part Number | SL0902A600SMTR-ND - Tape & Reel (TR) SL0902A600SMCT-ND - Cut Tape (CT) SL0902A600SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL0902A600SM |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 5 | $15.40800 | $77.04 |
| 10 | $14.22300 | $142.23 |
| 50 | $11.79780 | $589.89 |
| 100 | $10.88440 | $1,088.44 |
| 250 | $9.77932 | $2,444.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $8.41041 | $7,569.37 |
| 1,800 | $7.81764 | $14,071.75 |

