28.8V Clamp 15A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB18

DigiKey Part Number
18-SACB18TR-ND - Tape & Reel (TR)
18-SACB18CT-ND - Cut Tape (CT)
18-SACB18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SACB18
Description
TVS DIODE 18VWM 28.8VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28.8V Clamp 15A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SACB18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.38500$53.85
100$3.51060$351.06
500$2.70240$1,351.20
1,000$2.44203$2,442.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.75924$5,277.72
6,000$1.62038$9,722.28
9,000$1.58675$14,280.75
Manufacturers Standard Package