
SAC12 | |
---|---|
DigiKey Part Number | 18-SAC12TR-ND - Tape & Reel (TR) 18-SAC12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC12 |
Description | TVS DIODE 12VWM 19VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 25A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.71700 | $27.17 |
100 | $2.37080 | $237.08 |
500 | $2.21440 | $1,107.20 |
1,000 | $1.89336 | $1,893.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.54350 | $6,174.00 |