
SA64CA | |
|---|---|
DigiKey Part Number | 18-SA64CATR-ND - Tape & Reel (TR) 18-SA64CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA64CA |
Description | TVS DIODE 64VWM 103VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA64CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.17870 | $217.87 |
| 500 | $1.71008 | $855.04 |
| 1,000 | $1.39766 | $1,397.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27240 | $5,089.60 |
| 8,000 | $1.25690 | $10,055.20 |

