SA30A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6.5A

DigiKey Part Number
SA6.5ALFTR-ND - Tape & Reel (TR)
SA6.5ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA6.5A
Description
TVS DIODE 6.5VWM 11.2V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11.2V Clamp 45.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA6.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
45.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.89700$18.97
100$1.45330$145.33
500$1.38766$693.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.15775$4,631.00
8,000$1.14911$9,192.88
12,000$1.13460$13,615.20
20,000$1.05100$21,020.00
40,000$1.01554$40,621.60
Manufacturers Standard Package